+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-F3CA005E

Relay: electromagnetic; Ucoil: 5VDC; SPDT; 5A; 5A/250VAC; 5A/30VDC

Manufacturer: FCL Components

Manufacturer part number:
FTR-F3CA005E
TME Symbol:
FTR-F3CA005E

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
FTR-F3
Switched voltage
max. 150V DC, max. 277V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
69Ω
Contact material
AgNi
Terminal pitch
5mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4.41 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-F3CA005E
400 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs