+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-K1AK005T

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; 16A; 16A/250VAC; PCB

Manufacturer: FCL Components

Manufacturer part number:
FTR-K1AK005T
TME Symbol:
FTR-K1AK005T

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
FTR-K1
Switched voltage
max. 300V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
62Ω
Coil voltage min.
3.5V DC
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
5ms
Coil power consumption
400mW
Contact resistance
100mΩ
Contact material
AgSnO2
Terminal pitch
5mm
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight12.94 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-K1AK005T
1432 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 500 pcs