+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-K3AB012W-WG

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 25A; max.250VAC


Manufacturer: FCL Components

Manufacturer part number:
FTR-K3AB012W-WG
TME Symbol:
FTR-K3AB012W-WG

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
25A
Switched voltage
max. 250V AC
Relay variant
power
Manufacturer series
FTR-K3-WG
Mounting
PCB
Body dimensions
30.1x15.7x23.3mm
AC contacts rating @R
25A / 250V AC
Coil resistance
185Ω
Coil power consumption
780mW
Contact resistance
100mΩ
Operating temperature
-40...60°C
Dimensions
Output configuration
Gross weight23.21 g
Certificates
See other products in this category: Power Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-K3AB012W-WG
713 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 500 pcs - 3.03 USDGross price for quantities from 500 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs