+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 25A | |
Switched voltage | max. 250V AC | |
Relay variant | power | |
Manufacturer series | FTR-K3 | |
Mounting | PCB | |
Body dimensions | 30.1x15.7x23.3mm | |
AC contacts rating @R | 20A / 250V AC | |
Coil resistance | 185Ω | |
Coil power consumption | 780mW | |
Contact resistance | 100mΩ | |
Operating temperature | -40...60°C |