+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Contacts configuration | SPDT | |
Rated coil voltage | 24V DC | |
Contact current max. | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Manufacturer series | FTR-LY | |
Switched voltage | max. 250V AC | |
Relay variant | interface | |
Mounting | PCB | |
Coil resistance | 3.39kΩ | |
Operate time | 8ms | |
Body dimensions | 28x5x15mm | |
Release time | 4ms | |
Coil power consumption | 170mW | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 30000 cycles | |
Contact material | AgSnO2 | |
Terminal pitch | 5.04mm | |
Operating temperature | -40...85°C |