+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1091144
Manufacturer | SICK | |
Type of sensor | flow | |
Measuring range | 3...150cm/s water; 3...300cm/s oil | |
Output configuration | Push-Pull x2 | |
Operation mode | calorimetric | |
Operating temperature | -40...70°C | |
Application | oil, water | |
Body material | stainless steel, vistal | |
Manufacturer series | FTS | |
IP rating | IP67 | |
Max medium temperature | 100°C | |
Electrical connection | M12 4pin | |
Kind of display used | OLED | |
Output current | 0.1A | |
Probe length | 0.1m | |
Probe diameter | 8mm | |
Additional functions | IO-Link | |
Indication | LED |