+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FU400-16

Fuse: PTC polymer; THT; 4A; Ø0.81x7.6mm


Manufacturer: ECE

Manufacturer part number:
FU400-16
TME Symbol:
FU400-16

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
4A
Switched current
7A
Max. voltage
16V DC
Power
3.3W
Min. resistance
24mΩ
Max resistance
60mΩ
A dimension
10mm
B dimension
15mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.2mm
Operating temperature
-40...125°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
FU400-16
162 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 20 pcs - 0.56 USDGross price for quantities from 20 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 600 pcs - 0.44 USDGross price for quantities from 600 pcs - 0.44 USD
Net price for quantities from 900 pcs - 0.40 USDGross price for quantities from 900 pcs - 0.40 USD
Packaging method by the manufacturer:Bag = 300 pcs