+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUC 200C2Y00

Sensor: fiber-optic; Range: 170mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FUC 200C2Y00

Alternative designations: 10135312

TME Symbol:
FUC200C2Y00

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
170mm
Operation mode
diffuse-reflective
Cable length
2m
Body material
stainless steel
Dimensions
Ø6x16mm
Thread
M6
Manufacturer series
FUC
Kind of sensor
straight
Operating temperature
-30...70°C
Gross weight75 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUC 200C2Y00
0 in TME stock
Net price for quantities from 1 pcs - 837.51 USDGross price for quantities from 1 pcs - 837.51 USD
Net price for quantities from 5 pcs - 793.43 USDGross price for quantities from 5 pcs - 793.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.