+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUE 025B1003

Sensor: fiber-optic; Range: 25mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FUE 025B1003

Alternative designations: 10258986

TME Symbol:
FUE025B1003

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
25mm
Operation mode
diffuse-reflective
Cable length
0.25m
Body material
brass
Dimensions
Ø3x17mm
Thread
M3
Manufacturer series
FUE
Kind of sensor
straight
Operating temperature
-25...70°C
Gross weight9 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUE 025B1003
0 in TME stock
Net price for quantities from 1 pcs - 110.15 USDGross price for quantities from 1 pcs - 110.15 USD
Net price for quantities from 5 pcs - 104.35 USDGross price for quantities from 5 pcs - 104.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.