+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUE 025B1008

Sensor: fiber-optic; Range: 210mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FUE 025B1008

Alternative designations: 10217593

TME Symbol:
FUE025B1008

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
210mm
Operation mode
diffuse-reflective
Cable length
0.25m
Body material
brass
Dimensions
Ø6x30mm
Thread
M6
Manufacturer series
FUE
Kind of sensor
straight
Operating temperature
-25...70°C
Gross weight16 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUE 025B1008
0 in TME stock
Net price for quantities from 1 pcs - 145.55 USDGross price for quantities from 1 pcs - 145.55 USD
Net price for quantities from 5 pcs - 137.89 USDGross price for quantities from 5 pcs - 137.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.