+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUF 050B1005

Sensor: fiber-optic; Range: 60mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FUF 050B1005

Alternative designations: 10213828

TME Symbol:
FUF050B1005

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
60mm
Operation mode
diffuse-reflective
Cable length
0.5m
Body material
brass
Dimensions
Ø4x26mm
Thread
M4
Manufacturer series
FUF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight29 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUF 050B1005
0 in TME stock
Net price for quantities from 1 pcs - 189.89 USDGross price for quantities from 1 pcs - 189.89 USD
Net price for quantities from 5 pcs - 179.90 USDGross price for quantities from 5 pcs - 179.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.