+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUF 100A1003

Sensor: fiber-optic; Range: 200mm; Oper.mode: diffuse-reflective

Manufacturer: BAUMER

Manufacturer part number:
FUF 100A1003

Alternative designations: 10210848

TME Symbol:
FUF100A1003

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
0.2m
Operation mode
diffuse-reflective
Cable length
1m
Body material
brass
Dimensions
Ø6x30mm
Thread
M6
Manufacturer series
FUF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight74 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUF 100A1003
0 in TME stock
Net price for quantities from 1 pcs - 238.94 USDGross price for quantities from 1 pcs - 238.94 USD
Net price for quantities from 5 pcs - 226.37 USDGross price for quantities from 5 pcs - 226.37 USD
No. of pieces (Multiplicity: 1)