+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUF 150B1011

Sensor: fiber-optic; Range: 110mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FUF 150B1011

Alternative designations: 10148016

TME Symbol:
FUF150B1011

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
110mm
Operation mode
diffuse-reflective
Cable length
1.5m
Body material
brass
Dimensions
Ø4x26mm
Thread
M4
Manufacturer series
FUF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight78 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUF 150B1011
0 in TME stock
Net price for quantities from 1 pcs - 301.60 USDGross price for quantities from 1 pcs - 301.60 USD
Net price for quantities from 5 pcs - 285.73 USDGross price for quantities from 5 pcs - 285.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.