+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUF1A TRTB

Diode: rectifying; SMD; 50V; 1.5A; 50ns; DO214AC,SMA; Ufmax: 1.3V

NEW

Manufacturer: FAGOR

Manufacturer part number:
FUF1A TRTB
TME Symbol:
FUF1ATRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
1.5A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1.3V
Max. forward impulse current
30A
Kind of package
reel, tape
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
FUF1A TRTB
0 in TME stock
Net price for quantities from 7500 pcs - 0.05 USDGross price for quantities from 7500 pcs - 0.05 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.