+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BAUMER
Alternative designations: 10222803
Manufacturer | BAUMER | |
Type of sensor | fiber-optic | |
Range | 220mm | |
Operation mode | diffuse-reflective | |
Cable length | 2m | |
Body material | aluminium | |
Dimensions | Ø6x30mm | |
Manufacturer series | FUF | |
Kind of sensor | straight | |
Operating temperature | -25...250°C |