+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUF4002 AMP

Diode: rectifying; THT; 100V; 1A; Ifsm: 30A; DO204AL,DO41; Ammo Pack

NEW

Manufacturer: FAGOR

Manufacturer part number:
FUF4002 AMP
TME Symbol:
FUF4002AMP

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
30A
Case
DO41, DO204AL
Kind of package
Ammo Pack
Max. forward voltage
1.3V
Max. load current
10A
Reverse recovery time
50ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
FUF4002 AMP
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.