+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUSB15201VMNWTWG

IC: interface; QFN24; 3÷5.5V; 24MHz; Interface: I2C


Manufacturer: ONSEMI

Manufacturer part number:
FUSB15201VMNWTWG
TME Symbol:
FUSB15201VMNWTWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Mounting
SMD
DC supply current
330µA
Case
QFN24
Operating temperature
-40...105°C
Frequency
24MHz
Interface
I2C
Application
automotive industry
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers ONSEMI,
*
FUSB15201VMNWTWG
0 in TME stock
Net price for quantities from 4000 pcs - 3.95 USDGross price for quantities from 4000 pcs - 3.95 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.