+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUSB301TMX

IC: interface; X2QFN10; 2.8÷5.5V; Interface: I2C,USB

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FUSB301TMX
TME Symbol:
FUSB301TMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Mounting
SMD
DC supply current
356µA
Case
X2QFN10
Operating temperature
-40...85°C
USB speed
SuperSpeed+
Supply voltage
  • 2.8...5.5V
Interface
  • I2C
  • USB
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers ONSEMI,
*
FUSB301TMX
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
Net price for quantities from 10000 pcs - 0.35 USDGross price for quantities from 10000 pcs - 0.35 USD