+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FUSB303BTMX

IC: interface; 2.85÷5.5V; USB Transmission: Full Speed; ESD

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FUSB303BTMX
TME Symbol:
FUSB303BTMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Mounting
SMD
DC supply current
356µA
Operating temperature
-40...85°C
USB speed
Full Speed
Version
ESD
Supply voltage
  • 2.85...5.5V
Interface
  • GPIO
  • I2C
  • USB
  • USB 2.0
  • USB 3.1
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers ONSEMI,
*
FUSB303BTMX
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD