+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DBZ-20

Screw extractor-set; 4pcs; E6,3mm; 1/4"; Size: 2,2,5,3,4,5


Manufacturer: ENGINEER

Manufacturer part number:
DBZ-20
TME Symbol:
FUT.DBZ-20

Specification

Manufacturer
ENGINEER
Type of tool
screw extractor - set
Quantity in set/package
4pcs.
Kind of holder
E6,3mm
Holder socket size - inch
1/4"
Tools application
for unscrewing damaged screws
Size
2, 2,5, 3, 4, 5
Gross weight121.07 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screw Extractors ENGINEER,
*
DBZ-20
48 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 28.18 USDGross price for quantities from 1 set - 28.18 USD
Net price for quantities from 3 set - 22.54 USDGross price for quantities from 3 set - 22.54 USD
Net price for quantities from 5 set - 20.29 USDGross price for quantities from 5 set - 20.29 USD
Packaging method by the manufacturer:Cardboard = 10 set