+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG-02

Screwdriver: standard; Phillips; PH1; Blade length: 80mm


Manufacturer: ENGINEER

Manufacturer part number:
DG-02
TME Symbol:
FUT.DG-02

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
200mm
Screwdriver features
magnetic
Blade material
chrome vanadium steel
Gross weight79 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DG-02
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 5 pcs - 5.65 USDGross price for quantities from 5 pcs - 5.65 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
Packaging method by the manufacturer:Cardboard = 10 pcs