+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG-03

Screwdriver: standard; slot; 6x0.9mm; Blade length: 76mm


Manufacturer: ENGINEER

Manufacturer part number:
DG-03
TME Symbol:
FUT.DG-03

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
slot
Bit size
6x0.9mm
Blade length
76mm
Overall length
214mm
Screwdriver features
magnetic
Blade material
chrome vanadium steel
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DG-03
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD