+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG-05

Screwdriver: standard; Phillips,slot; PH2,SL 6


Manufacturer: ENGINEER

Manufacturer part number:
DG-05
TME Symbol:
FUT.DG-05

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
Phillips, slot
Bit size
PH2, SL 6
Blade length
95mm
Overall length
210mm
Blade material
steel
Gross weight109.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DG-05
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 6.37 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Packaging method by the manufacturer:Cardboard = 5 pcs