+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG-22

Screwdriver: standard; Phillips; PH00; Blade length: 80mm


Manufacturer: ENGINEER

Manufacturer part number:
DG-22
TME Symbol:
FUT.DG-22

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH00
Blade length
80mm
Overall length
167mm
Blade material
chrome vanadium steel
Screwdriver features
  • black finished blade tip
  • magnetic
Gross weight24.85 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DG-22
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Packaging method by the manufacturer:Cardboard = 10 pcs