+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA-20

Tool: for crimping; non-insulated terminals,terminals


Manufacturer: ENGINEER

Manufacturer part number:
PA-20
TME Symbol:
FUT.PA-20

Specification

Manufacturer
ENGINEER
Type of tool
for crimping
Wire cross-section
0.08...0.33mm2/0.2...0.52mm2/0.52...1.3mm2
Wire size
20AWG...16AWG/24AWG...20AWG/28AWG...24AWG
Length
175mm
Related items
NDR-T, NS39-T
Crimp tool application
  • non-insulated terminals
  • terminals
Crimp tool features
  • ergonomic pads on handles
  • fitted with return spring
Gross weight159.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals ENGINEER,
*
PA-20
69 in TME stock
Net price for quantities from 1 pcs - 50.32 USDGross price for quantities from 1 pcs - 50.32 USD
Net price for quantities from 3 pcs - 40.25 USDGross price for quantities from 3 pcs - 40.25 USD
Net price for quantities from 5 pcs - 36.23 USDGross price for quantities from 5 pcs - 36.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs