+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAW-24

Stripping tool; 18AWG,20AWG,22AWG,24AWG,26AWG,28AWG,30AWG

NEW

Manufacturer: ENGINEER

Manufacturer part number:
PAW-24
TME Symbol:
FUT.PAW-24

Specification

Manufacturer
ENGINEER
Type of tool
stripping tool
Wire size
18AWG/20AWG/22AWG/24AWG/26AWG/28AWG/30AWG
Kind of stripping wire
round
Used for wire stripping
copper wire cutting
Length
161mm
Oblique pliers/knives features
self-opening
Gross weight136 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Strippers for wire & cable ENGINEER,
*
PAW-24
20 in TME stock
Net price for quantities from 1 pcs - 35.72 USDGross price for quantities from 1 pcs - 35.72 USD
Net price for quantities from 5 pcs - 28.56 USDGross price for quantities from 5 pcs - 28.56 USD
Net price for quantities from 10 pcs - 25.74 USDGross price for quantities from 10 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs