+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAW-44

Stripping tool; 30AWG÷10AWG; 0.05÷5.5mm2; Wire: round; 162mm


Manufacturer: ENGINEER

Manufacturer part number:
PAW-44
TME Symbol:
FUT.PAW-44

Specification

Manufacturer
ENGINEER
Type of tool
stripping tool
Wire size
30AWG...10AWG
Wire cross-section
0.05...5.5mm2
Kind of stripping wire
round
Tool length
162mm
Version
automatic
Gross weight240.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Strippers for wire & cable ENGINEER,
*
PAW-44
16 in TME stock
Net price for quantities from 1 pcs - 37.92 USDGross price for quantities from 1 pcs - 37.92 USD
Net price for quantities from 3 pcs - 34.16 USDGross price for quantities from 3 pcs - 34.16 USD
Net price for quantities from 5 pcs - 28.64 USDGross price for quantities from 5 pcs - 28.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.