+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT-01

Tweezers: straight; 125mm; Blades: narrowed


Manufacturer: ENGINEER

Manufacturer part number:
PT-01
TME Symbol:
FUT.PT-01

Specification

Manufacturer
ENGINEER
Type of tweezers
straight
Tweezers length
125mm
Blade shape
narrowed
Blade tip shape
sharp
Material
stainless steel
Resistance to
most of acids
Tweezers features
  • non-magnetic
  • polished, matt finished tweezers surface
  • thinned spring loaded part, thickened ends
  • variable thickness arms feature medium resilience
Gross weight30.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers ENGINEER,
*
PT-01
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.46 USDGross price for quantities from 1 pcs - 8.46 USD
Net price for quantities from 3 pcs - 6.77 USDGross price for quantities from 3 pcs - 6.77 USD
Net price for quantities from 10 pcs - 6.09 USDGross price for quantities from 10 pcs - 6.09 USD
Packaging method by the manufacturer:Cardboard = 10 pcs