+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT-07

Tweezers: straight; 125mm; universal; Blade tip shape: sharp


Manufacturer: ENGINEER

Manufacturer part number:
PT-07
TME Symbol:
FUT.PT-07

Specification

Manufacturer
ENGINEER
Type of tweezers
straight
Tweezers length
125mm
Tools application
universal
Blade tip shape
sharp
Material
stainless steel
Gross weight31.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers ENGINEER,
*
PT-07
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 5 pcs - 8.75 USDGross price for quantities from 5 pcs - 8.75 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD
Packaging method by the manufacturer:Cardboard = 10 pcs