+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTS-03

Tweezers; 125mm; Blade tip shape: rounded; Tipwidth: 2.3mm

Manufacturer: ENGINEER

Manufacturer part number:
PTS-03
TME Symbol:
FUT.PTS-03

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Tweezers length
125mm
Blade tip shape
rounded
Tip width
2.3mm
Tools application
universal
Material
stainless steel
Type of tweezers
curved
Tweezers features
  • chrome plated
  • gripping surfaces grooved laterally
  • longer, narrow blade
  • multipurpose
  • polished surface
Gross weight13.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Tweezers ENGINEER,
*
PTS-03
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 3 pcs - 1.66 USDGross price for quantities from 3 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 20 pcsBag = 100 pcs