+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTS-06

Tweezers: straight; 220mm; Blade tip shape: sharp; Tipwidth: 3.5mm


Manufacturer: ENGINEER

Manufacturer part number:
PTS-06
TME Symbol:
FUT.PTS-06

Specification

Manufacturer
ENGINEER
Type of tweezers
straight
Tweezers length
220mm
Blade tip shape
sharp
Tip width
3.5mm
Tools application
universal
Material
stainless steel
Tweezers features
  • chrome plated
  • gripping surfaces grooved laterally
  • longer, narrow blade
  • multipurpose
  • polished surface
Gross weight48.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Tweezers ENGINEER,
*
PTS-06
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 3 pcs - 6.00 USDGross price for quantities from 3 pcs - 6.00 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Packaging method by the manufacturer:Bag = 10 pcs