+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTS-07

Tweezers: straight; 240mm; Blade tip shape: rounded; universal


Manufacturer: ENGINEER

Manufacturer part number:
PTS-07
TME Symbol:
FUT.PTS-07

Specification

Manufacturer
ENGINEER
Type of tweezers
straight
Tweezers length
240mm
Blade tip shape
rounded
Tip width
3.5mm
Tools application
universal
Material
stainless steel
Tweezers features
  • chrome plated
  • gripping surfaces grooved laterally
  • longer, narrow blade
  • multipurpose
  • polished surface
Gross weight76.21 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Tweezers ENGINEER,
*
PTS-07
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 3 pcs - 5.98 USDGross price for quantities from 3 pcs - 5.98 USD
Net price for quantities from 10 pcs - 5.39 USDGross price for quantities from 10 pcs - 5.39 USD
Packaging method by the manufacturer:Bag = 10 pcs