+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTZ-64

Tweezers; Blade tip shape: sharp; Tweezers len: 122mm; ESD


Manufacturer: ENGINEER

Manufacturer part number:
PTZ-64
TME Symbol:
FUT.PTZ-64

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Blade tip shape
sharp
Tweezers length
122mm
Blade shape
narrow
Version
ESD
Tip material
stainless steel
Type of tweezers
curved
Gross weight21.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers ENGINEER,
*
PTZ-64
60 in TME stock
Net price for quantities from 1 pcs - 13.25 USDGross price for quantities from 1 pcs - 13.25 USD
Net price for quantities from 3 pcs - 10.56 USDGross price for quantities from 3 pcs - 10.56 USD
Net price for quantities from 10 pcs - 9.56 USDGross price for quantities from 10 pcs - 9.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs