+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL-04

Desk magnifier; Mag: x3; Lens: Ø75mm


Manufacturer: ENGINEER

Manufacturer part number:
SL-04
TME Symbol:
FUT.SL-04

Specification

Manufacturer
ENGINEER
Type of tool
desk magnifier
Magnification
x3
Lens dimensions
Ø75mm
Inspection tool features
  • a heavy base ensures a stable postion
  • glass lens
  • the base is coated with black matt painting, other metal parts are chrome plated
Gross weight463.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses ENGINEER,
*
SL-04
6 in TME stock
Net price for quantities from 1 pcs - 29.65 USDGross price for quantities from 1 pcs - 29.65 USD
Net price for quantities from 3 pcs - 23.72 USDGross price for quantities from 3 pcs - 23.72 USD
Net price for quantities from 5 pcs - 21.35 USDGross price for quantities from 5 pcs - 21.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.