+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL-36

Hand magnifier; Mag: x5; Lens: Ø50mm; Illumin: LED


Manufacturer: ENGINEER

Manufacturer part number:
SL-36
TME Symbol:
FUT.SL-36

Specification

Manufacturer
ENGINEER
Type of tool
hand magnifier
Magnification
x5
Lens dimensions
Ø50mm
Illumination
LED
Length
190mm
Power supply
  • battery LR14 1,5V x2
Battery/ rechargeable battery
  • battery LR14 1,5V x2
Gross weight327.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses ENGINEER,
*
SL-36
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.51 USDGross price for quantities from 1 pcs - 40.51 USD
Net price for quantities from 3 pcs - 32.41 USDGross price for quantities from 3 pcs - 32.41 USD
Net price for quantities from 5 pcs - 29.17 USDGross price for quantities from 5 pcs - 29.17 USD
Packaging method by the manufacturer:Cardboard = 6 pcs