+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL-71

Hand magnifier; Mag: x10; Lens: Ø30mm; Illumin: LED


Manufacturer: ENGINEER

Manufacturer part number:
SL-71
TME Symbol:
FUT.SL-71

Specification

Manufacturer
ENGINEER
Type of tool
hand magnifier
Magnification
x10
Lens dimensions
Ø30mm
Illumination
LED
Length
179mm
Inspection tool features
  • optical system body fitted with handle with a switch
  • removable graticule enables to define dimensions of observed objects
Power supply
  • battery LR14 1,5V x2
Battery/ rechargeable battery
  • battery LR14 1,5V x2
Caution!
  • batteries not included
Gross weight212.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses ENGINEER,
*
SL-71
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.30 USDGross price for quantities from 1 pcs - 30.30 USD
Net price for quantities from 3 pcs - 24.24 USDGross price for quantities from 3 pcs - 24.24 USD
Net price for quantities from 5 pcs - 21.81 USDGross price for quantities from 5 pcs - 21.81 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs