+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL-72

Hand magnifier; Mag: x3; Lens: Ø65mm


Manufacturer: ENGINEER

Manufacturer part number:
SL-72
TME Symbol:
FUT.SL-72

Specification

Manufacturer
ENGINEER
Type of tool
hand magnifier
Magnification
x3
Lens dimensions
Ø65mm
Length
175mm
Inspection tool features
  • fitted with glass lens seated inside chrome plated steel frame
  • fitted with wood handle
Gross weight106.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses ENGINEER,
*
SL-72
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 23.11 USD
Net price for quantities from 3 pcs - 18.49 USDGross price for quantities from 3 pcs - 18.49 USD
Net price for quantities from 5 pcs - 16.64 USDGross price for quantities from 5 pcs - 16.64 USD
Packaging method by the manufacturer:Cardboard = 10 pcs