+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS-03

Desoldering pump; silicone; for solder; L: 153mm; aluminium


Manufacturer: ENGINEER

Manufacturer part number:
SS-03
TME Symbol:
FUT.SS-03

Specification

Manufacturer
ENGINEER
Type of tool
desoldering pump
Tip material
silicone
Applications of soldering equipment
for solder
Length
153mm
Diameter
20mm
Body material
aluminium
Gross weight66.945 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Desoldering pumps ENGINEER,
*
SS-03
445 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.17 USDGross price for quantities from 1 pcs - 24.17 USD
Net price for quantities from 5 pcs - 20.57 USDGross price for quantities from 5 pcs - 20.57 USD
Packaging method by the manufacturer:Cardboard = 5 pcsCardboard = 100 pcs