+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS-16

Desoldering pump tip; silicone; for desoldering pump; 2pcs.


Manufacturer: ENGINEER

Manufacturer part number:
SS-16
TME Symbol:
FUT.SS-16

Specification

Manufacturer
ENGINEER
Type of Soldering accessories
desoldering pump tip
Tip material
silicone
Applications of soldering equipment
for desoldering pump
Quantity in set/package
2pcs.
Length
50mm
Diameter
2mm
Related items
FUT.SS-02, FUT.SS-03
Gross weight2.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Desoldering pumps ENGINEER,
*
SS-16
391 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.52 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs