+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP-20

Drill holder; E6,3mm; 1/4"; 6.3mm


Manufacturer: ENGINEER

Manufacturer part number:
TP-20
TME Symbol:
FUT.TP-20

Specification

Manufacturer
ENGINEER
Type of power tool accessories
drill holder
Kind of holder
E6,3mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Tools features
  • guarantee centric and steady drills fastening
  • pin vice with 2 interchangeable chucks
Gross weight21.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power Tools - Parts and Accessories ENGINEER,
*
TP-20
7 in TME stock
Net price for quantities from 1 set - 14.13 USDGross price for quantities from 1 set - 14.13 USD
Net price for quantities from 3 set - 11.30 USDGross price for quantities from 3 set - 11.30 USD
Net price for quantities from 5 set - 10.17 USDGross price for quantities from 5 set - 10.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set