+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP-34

Gripper; Features: 4 gripping arms,precise; Ø: 6.2mm


Manufacturer: ENGINEER

Manufacturer part number:
TP-34
TME Symbol:
FUT.TP-34

Specification

Manufacturer
ENGINEER
Type of tool
gripper
Diameter
6.2mm
Tool length
350mm
Tools features
  • 4 gripping arms
  • precise
Gross weight63.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grippers - Others ENGINEER,
*
TP-34
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.97 USDGross price for quantities from 1 pcs - 18.97 USD
Net price for quantities from 3 pcs - 15.18 USDGross price for quantities from 3 pcs - 15.18 USD
Net price for quantities from 5 pcs - 13.66 USDGross price for quantities from 5 pcs - 13.66 USD