+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS-04

Wrench: combination spanner-set; stainless steel; 8pcs.


Manufacturer: ENGINEER

Manufacturer part number:
TS-04
TME Symbol:
FUT.TS-04

Specification

Manufacturer
ENGINEER
Type of wrench
combination spanner - set
Material
stainless steel
Key features
box end has offset
Quantity in set/package
8pcs.
Spanner size
  • 3.5mm
  • 4mm
  • 4.5mm
  • 5mm
  • 5.5mm
  • 6mm
  • 6.5mm
  • 7mm
  • 8mm
Gross weight84.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches Sets ENGINEER,
*
TS-04
4 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 30.20 USDGross price for quantities from 1 set - 30.20 USD
Net price for quantities from 5 set - 24.16 USDGross price for quantities from 5 set - 24.16 USD
Net price for quantities from 10 set - 21.74 USDGross price for quantities from 10 set - 21.74 USD
Packaging method by the manufacturer:Cardboard = 5 set