+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FV24W48CG

Power supply: switching; LED; 24W; 48VDC; 0÷500mA; 220÷240VAC; IP20

Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FV24W48CG

Alternative designations: 136521

TME Symbol:
FV24W48CG

Specification

Manufacturer
KGP ELECTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
24W
Output voltage
48V DC
Output current
0...0.5A
IP rating
IP20
Body dimensions
137x50x15.5mm
Protection
anti-overload OLP, no-load, short circuit protection SCP
Operating temperature
-25...45°C
Electrical connection
terminal block
Number of outputs
1
Efficiency
86%
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Gross weight90.04 g
See other products in this category: LED Power Supplies KGP ELECTRONICS
*
FV24W48CG
Product withdrawn from the offer
Use the specification table below to search for similar products