+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FV60W48CG

Power supply: switching; LED; 60W; 48VDC; 0÷1.25A; 220÷240VAC; IP20


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FV60W48CG

Alternative designations: 136781

TME Symbol:
FV60W48CG

Specification

Manufacturer
KGP ELECTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
60W
Output voltage
48V DC
Output current
0...1.25A
IP rating
IP20
Body dimensions
170x57x18mm
Protection
anti-overload OLP, no-load, short circuit protection SCP
Operating temperature
-25...45°C
Electrical connection
terminal block
Number of outputs
1
Efficiency
91%
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Gross weight165.28 g
See other products in this category: LED Power Supplies KGP ELECTRONICS,
*
FV60W48CG
1 in TME stock
Net price for quantities from 1 pcs - 15.70 USDGross price for quantities from 1 pcs - 15.70 USD
Net price for quantities from 5 pcs - 14.81 USDGross price for quantities from 5 pcs - 14.81 USD
Net price for quantities from 10 pcs - 13.91 USDGross price for quantities from 10 pcs - 13.91 USD
Net price for quantities from 20 pcs - 13.01 USDGross price for quantities from 20 pcs - 13.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts