+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KGP ELECTRONICS
Alternative designations: 136861
Manufacturer | KGP ELECTRONICS | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 90W | |
Output voltage | 48V DC | |
Output current | 0...1875mA | |
IP rating | IP20 | |
Body dimensions | 190x65x22mm | |
Protection | anti-overload OLP, no-load, short circuit protection SCP | |
Operating temperature | -25...45°C | |
Electrical connection | terminal block | |
Number of outputs | 1 | |
Efficiency | 91% | |
Operating modes | constant voltage |