+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FVR50W-1K

Potentiometer: shaft; 1kΩ; single turn; 50W; ±10%; 6mm; wirewound


Manufacturer: SR PASSIVES

Manufacturer part number:
FVR50W-1K
TME Symbol:
FVR50W-1K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
shaft
Resistance
1kΩ
Kind of potentiometer
single turn
Power
50W
Tolerance
±10%
Shaft diameter
6mm
Characteristics
linear
Body dimensions
Ø64x28mm
Thread length
14mm
Shaft length
12mm
Track material
wirewound
Shaft surface
D spring
Fastening thread
3/8"
L shaft length
26mm
Height
28mm
Diameter
64mm
Gross weight161.47 g
Certificates
See other products in this category: Wire single turn potentiometers SR PASSIVES,
*
FVR50W-1K
9 in TME stock
Net price for quantities from 1 pcs - 59.71 USDGross price for quantities from 1 pcs - 59.71 USD
Net price for quantities from 2 pcs - 47.51 USDGross price for quantities from 2 pcs - 47.51 USD
Net price for quantities from 4 pcs - 45.31 USDGross price for quantities from 4 pcs - 45.31 USD
Net price for quantities from 10 pcs - 44.00 USDGross price for quantities from 10 pcs - 44.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs