+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FW-D1P

Receiver dimmer switch; flush mount; 85÷265VAC; IP20; F&Wave


Manufacturer: F&F

Manufacturer part number:
FW-D1P
TME Symbol:
FW-D1P

Specification

Manufacturer
F&F
Type of automation module
receiver dimmer switch
Mounting
flush mount
IP rating
IP20
Manufacturer series
F&Wave
Operating temperature
-25...65°C
Frequency
868.32MHz
Range
100m
Power consumption
0.4W
Number of outputs
1
Related items
FW-RC4, FW-RC5, FW-RC10
Number of inputs
1
Connection
screw terminals
Control voltage
85...265V AC
Output parameters
max. 250W
Kind of module
wireless
Supply voltage
  • 85...265V AC
Additional functions
  • LED status indicator
  • over-temperature shutoff
  • the ability to control up to 8 transmitters
Gross weight59.84 g
Certificates
EAN code5908312599296

WATCH VIDEO

See other products in this category: Building Automation F&F,
See other products from this series.:
*
FW-D1P
2 in TME stock
Net price for quantities from 1 pcs - 47.86 USDGross price for quantities from 1 pcs - 47.86 USD
Net price for quantities from 5 pcs - 44.87 USDGross price for quantities from 5 pcs - 44.87 USD
Net price for quantities from 10 pcs - 41.87 USDGross price for quantities from 10 pcs - 41.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.