+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FW-LED2P

LED controller; Smart Home; flush mount; 10÷16VDC; IP20; F&Wave

Manufacturer: F&F

Manufacturer part number:
FW-LED2P
TME Symbol:
FW-LED2P

Specification

Manufacturer
F&F
Type of automation module
LED controller
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
F&Wave
Operating temperature
-25...65°C
Frequency
868.32MHz
Range
100m
Power consumption
0.4W
Number of channels
2
Application
intelligent house
Related items
FW-RC4, FW-RC5, FW-RC10
Connection
screw terminals
Electrical parameters of output
12V DC/4A
Control voltage
10...16V DC
Kind of module
wireless
Supply voltage
  • 10...16V DC
Additional functions
  • LED status indicator
  • over-temperature shutoff
  • remote control
  • the ability to control up to 8 transmitters
Gross weight42.31 g
Certificates
EAN code5908312599319

WATCH VIDEO

See other products in this category: Building Automation F&F,
See other products from this series.:
*
FW-LED2P
0 in TME stock
Net price for quantities from 1 pcs - 33.96 USDGross price for quantities from 1 pcs - 33.96 USD
Net price for quantities from 5 pcs - 31.84 USDGross price for quantities from 5 pcs - 31.84 USD
Net price for quantities from 10 pcs - 29.71 USDGross price for quantities from 10 pcs - 29.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.