+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | F&F | |
Type of automation module | relay | |
Mounting | flush mount | |
Rated voltage | 230V AC | |
Contacts configuration | NO | |
IP rating | IP20 | |
Manufacturer series | F&Wave | |
Operating temperature | -25...65°C | |
Frequency | 868MHz | |
Range | 100m | |
Number of channels | 1 | |
Related items | FW-RC4, FW-RC5, FW-RC10 | |
Electrical parameters of output | 250V AC/8A | |
Kind of module | wireless | |
Relay variant | impulse |