+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FW-R2D

Relay; for DIN rail mounting; 85÷265VAC; 85÷265VDC; 230VAC; NO x2


Manufacturer: F&F

Manufacturer part number:
FW-R2D
TME Symbol:
FW-R2D

Specification

Manufacturer
F&F
Type of automation module
relay
Mounting
for DIN rail mounting
Rated voltage
230V AC
Contacts configuration
NO x2
IP rating
IP20
Manufacturer series
F&Wave
Operating temperature
-25...65°C
Frequency
868MHz
Range
100m
Number of channels
2
Related items
FW-RC4, FW-RC5, FW-RC10
Electrical parameters of output
250V AC/16A
Kind of module
wireless
Relay variant
impulse
Supply voltage
  • 85...265V AC
  • 85...265V DC
Schematic diagram
Gross weight90.4 g
EAN code5908312599265

WATCH VIDEO

See other products in this category: Building Automation F&F,
See other products from this series.:
*
FW-R2D
3 in TME stock
Net price for quantities from 1 pcs - 57.51 USDGross price for quantities from 1 pcs - 57.51 USD
Net price for quantities from 5 pcs - 53.92 USDGross price for quantities from 5 pcs - 53.92 USD
Net price for quantities from 10 pcs - 50.32 USDGross price for quantities from 10 pcs - 50.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.